
COP472-3 Liquid Crystal Display Controller 20-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments COP472WM-3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP472WM-3/NOPB technical specifications.
| Package/Case | SOIC W |
| Display Type | LCD |
| Frequency | 250kHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 100uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP472WM-3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
