8-bit UVPROM microcontroller featuring 8192 words of ROM and 64 bytes of RAM. This industrial-grade MCU operates from -40°C to 85°C with a nominal supply voltage of 5V (4.5V to 6V). It offers 24 I/O lines, a maximum clock frequency of 10 MHz, and includes PWM channels. Packaged in a 28-terminal ceramic DIP with a window for UV erasure, it utilizes a 4-bit external data bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 4 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.333 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |