8-bit UVPROM microcontroller featuring a CDSO28, windowed LCC-28 package with 28 terminals. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 6V) and a maximum supply current of 18mA. Offers a maximum clock frequency of 10MHz, 8192 words of UVPROM, 64 bytes of RAM, and 24 I/O lines. Includes PWM channels and a 4-bit external data bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-N28 |
| Width | 10.16 |
| Length | 18.67 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 4 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |