8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO28, SOIC-28
Texas Instruments COP87L84BCM-XE technical specifications.
| Package/Case | SOIC W |
| Frequency | 10MHz |
| Interface | CAN, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.