IC MICRCONTROL OTP 8BIT 40-MDIP
Texas Instruments COP87L88CFN-XE technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Interface | I2C, SPI, CAN, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | CompactRISC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.