8-bit microcontroller featuring 24576 words of OTPROM and 1088 bytes of RAM. Operates with a maximum clock frequency of 10 MHz and a supply voltage range of 2.7V to 5.5V. Includes 39 I/O lines and PWM channels. Packaged in a 44-terminal PQCC with dimensions of 16.51mm x 16.51mm, suitable for industrial temperature grades from -40°C to 85°C.
Texas Instruments COP87L88KGV-XE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1088 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.