8-bit microcontroller featuring 32768 words of OTPROM and 192 bytes of RAM. Operates at a maximum clock frequency of 10MHz, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 16mA. This industrial-grade component offers 58 I/O lines and includes PWM channels and an ADC. Packaged in a 68-terminal PQCC (S-PQCC-J68) with dimensions of 24.13mm x 24.13mm, it supports an operating temperature range of -40°C to 85°C.
Texas Instruments COP87L89RBV-XE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.