8-BIT, MROM, 10MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOP-28
Texas Instruments COP881C-XXX/WM technical specifications.
| Pin Count | 28 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.