The COP884EG-XXX/N is an industrial-grade microcontroller with a 8-bit 10 MHz CPU. It has 4096 words of ROM and 256 bytes of RAM. The device features 24 I/O lines and supports PWM channels. The COP884EG-XXX/N operates over a temperature range of -40°C to 85°C and is available in a 28-pin DIP package.
Texas Instruments COP884EG-XXX/N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP884EG-XXX/N to view detailed technical specifications.
No datasheet is available for this part.