Industrial-grade 8-bit microcontroller featuring 10MHz operation and 4096 words of MROM. This PDIP-40 packaged device offers 512 bytes of RAM and 36 I/O lines. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 2.5V to 5.5V and includes PWM channels.
Texas Instruments COP888KG-XXX/N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP888KG-XXX/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.