8-bit microcontroller featuring 4096 words of MROM and 512 bytes of RAM, operating at up to 10MHz. This industrial-grade microcontroller offers 40 I/O lines and includes PWM channels. Encased in a 44-terminal PQCC package (S-PQCC-J44) with dimensions of 16.51mm x 16.51mm, it supports a supply voltage range of 2.5V to 5.5V and operates within an industrial temperature range of -40°C to 85°C.
Texas Instruments COP888KG-XXX/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP888KG-XXX/V to view detailed technical specifications.
No datasheet is available for this part.