
8-Bit CMOS Flash Microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at a max frequency of 20MHz with an 8-bit data bus. Offers 21 programmable I/Os, 6 ADC channels, and 4 timers/counters. Includes SPI and UART interfaces, dual op amps, a virtual EEPROM, and an integrated temperature sensor. Packaged in a 28-SOIC for surface mounting, with an operating voltage range of 4.5V to 5.5V and an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments COP8AME9EMW8 technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Height | 2.34mm |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | COP8™ 8A |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
