
8-Bit CMOS Flash Microcontroller, 20MHz, 8KB Flash Memory, 512B RAM, 21 Programmable I/O, 4 Timers/Counters, SPI, USART, UART interfaces. Features dual op amps, virtual EEPROM, temperature sensor, brown-out detect/reset, POR, PWM, and watchdog timer. Operates from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C. Packaged in a 28-SOIC for surface mounting.
Texas Instruments COP8AME9EMW8/NOPB technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | COP8™ 8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8AME9EMW8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
