
8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC44, LLP-44
Sign in to ask questions about the Texas Instruments COP8CBE9HLQ9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8CBE9HLQ9 technical specifications.
| Access Time | 6.67us |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8CBE9HLQ9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
