8-Bit CMOS Flash Microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 20MHz with internal oscillator. Includes SPI, USART, and UART interfaces, 3 timers/counters, and 37 I/Os. Supports virtual EEPROM, 10-bit A/D conversion, and brown-out detect/reset. Packaged in a 44-PLCC for surface mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | COP8™ 8C |
| RoHS | Compliant |
