
Texas Instruments COP8CBR9LVA8 technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8CBR9LVA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.