
The COP8CCE9HLQ9 is an 8KB FLASH microcontroller with SPI, UART, and USART interfaces. It features 37 I/Os and an internal oscillator. The device operates over a temperature range of 0°C to 70°C and is available in a surface mount package. The COP8CCE9HLQ9 is not RoHS compliant and contains lead. It includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Texas Instruments COP8CCE9HLQ9 technical specifications.
| Access Time | 10us |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| RoHS | Not Compliant |
No datasheet is available for this part.
