
8-Bit CMOS Flash Microcontroller, 8KB Flash Memory, 256B RAM. Features 10MHz clock speed, 39 I/Os (37 programmable), 2 timers/counters, and internal oscillator. Includes SPI, USART, and UART interfaces. Operates from 2.7V to 5.5V supply, with brown-out detect/reset and POR peripherals. Packaged in a 48-TSSOP with Tin, Matte contact plating, suitable for surface mounting.
Texas Instruments COP8CCE9IMT9/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | COP8™ 8C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8CCE9IMT9/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
