Texas Instruments COP8CCR9HLQ8 technical specifications.
| Access Time | 20us |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, Brown-out Detect/Reset |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8CCR9HLQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
