
8-bit FLASH microcontroller featuring a 20MHz clock speed and 32KB of FLASH memory. This surface mount device offers 1KB RAM, 37 I/Os, and 59 programmable I/Os. Integrated peripherals include SPI, USART, UART interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operates from 2.7V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in a PLCC-44 plastic case with Tin/Lead contact plating.
Texas Instruments COP8CCR9HVA8 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8CCR9HVA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
