
8-Bit CMOS Flash Microcontroller featuring 32KB FLASH memory and 1KB RAM. This microcontroller offers 16 ADC channels, 59 programmable I/O pins, and 3 timers/counters. Interfaces include SPI and UART/USART, with a maximum operating frequency of 20MHz. Operates from 2.7V to 5.5V supply, with an extended temperature range of -40°C to 85°C. Packaged in a 44-PLCC for surface mounting.
Texas Instruments COP8CCR9HVA8/NOPB technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.06mm |
| Interface | SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Programmable I/O | 59 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8CCR9HVA8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
