
The COP8CCR9IMT7/NOPB is an 8-bit microcontroller with 32KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and features a watchdog timer. It is available in a TSSOP-48 package and is suitable for surface mount applications. The COP8CCR9IMT7/NOPB is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments COP8CCR9IMT7/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8CCR9IMT7/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8CCR9IMT7/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
