
8-bit CISC Microcontroller (MCU) featuring 32KB Flash memory and 1KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers SPI, UART, and USART interfaces, along with 3 timers/counters and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount with a 68-pin PLCC package, operating from a 4.5V to 5.5V supply. Suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments COP8CCR9LVA7/63SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8CCR9LVA7/63SN technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | COP8™ 8C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8CCR9LVA7/63SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.