
8-Bit CMOS Flash Microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an internal oscillator. Includes SPI, USART, and UART interfaces, along with 3 timers/counters and 59 programmable I/O pins. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 68-PLCC for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 4.5V to 5.5V.
Texas Instruments COP8CCR9LVA7/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | COP8™ 8C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.