
The COP8CDR9IMT8 is a 32KB FLASH microcontroller from Texas Instruments. It features a 20us access time and supports SPI, UART, and USART interfaces. The device is packaged in a 32-pin TFSOP package and is mounted using surface mount techniques. It operates over a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | TFSOP |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| RoHS | Not Compliant |
