8-bit CMOS microcontroller featuring 1KB OTP/EPROM memory and 64B RAM. Operates at up to 10MHz with an internal oscillator and SPI interface. Includes Power On Reset (POR), PWM, and WDT peripherals. Housed in a 16-SOIC surface-mount package with tin/lead contact plating, operating from 2.7V to 5.5V and a temperature range of -40°C to 85°C.
Texas Instruments COP8SAA716M8/63SN technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SAA716M8/63SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.