
8-Bit CMOS Microcontroller, 10MHz Max Frequency, 1KB EPROM/OTP Memory, 64B RAM. Features include SPI interface, 16 programmable I/O, 1 timer/counter, internal oscillator, Power-On Reset (POR), PWM, and WDT peripherals. Operates from 2.7V to 5.5V supply, with an industrial temperature range of -40°C to 85°C. Surface mountable in a 16-SOIC package with tin, matte contact plating.
Texas Instruments COP8SAA716M8/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SAA716M8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.