
The COP8SAA716M9 is a 1KB OTP microcontroller with a SPI interface and 12 I/Os. It features an internal oscillator and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a surface-mount SOIC package and is available in rail/Tube packaging. The COP8SAA716M9 operates over a temperature range of 0-70°C and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SAA716M9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SAA716M9 technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SAA716M9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
