8-bit microcontroller featuring 10MHz clock speed and 1024 words of OTPROM. This commercial temperature grade device operates from 2.7V to 5.5V with a maximum supply current of 6mA. It includes 12 I/O lines and 64 bytes of RAM, with PWM channel capability. Packaged in a 16-terminal SOIC (PDSO16) with dimensions of 10.3mm length and 7.5mm width, it supports an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments COP8SAA716M9/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.