
Texas Instruments COP8SAA716N9 technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SAA716N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
