8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP28, DIP-28
Checking distributor stock and pricing after the page loads.
| Access Time | 10us |
| Package/Case | DIP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |