
The COP8SAA7SLB8 is a 1KB OTP microcontroller with 24 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and features peripherals such as power-on reset, pulse width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SAA7SLB8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10us |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SAA7SLB8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
