
The COP8SAB728N9 is an 8-bit microcontroller from Texas Instruments with 2KB of one-time programmable memory and 24 I/Os. It features a SPI interface and an internal oscillator. The device is available in a DIP package and is suitable for operation between 0°C and 70°C. However, it is not RoHS compliant and contains lead. It also includes peripherals such as power-on reset, pulse-width modulation, and a watch dog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SAB728N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10us |
| Package/Case | DIP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SAB728N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.