
8-Bit CMOS OTP Microcontroller featuring 4KB EPROM memory and 128B RAM. Operates at up to 10MHz with an 8-bit data bus width and SPI interface. Includes Power On Reset (POR), Watchdog Timer (WDT), and PWM peripherals. Designed for surface mount installation in a SOIC W package, supporting a temperature range of -40°C to 85°C and supply voltages from 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SAC720M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SAC720M8 technical specifications.
| Access Time | 10us |
| Package/Case | SOIC W |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SAC720M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.