
8-Bit CMOS Microcontroller featuring 4KB EPROM/OTP memory and 128B RAM. Operates at up to 10MHz with an internal oscillator and SPI interface. Includes 16 I/Os, 24 programmable I/Os, and a watchdog timer. Packaged in a 20-SOIC with tin contact plating, this surface mount component supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Peripherals include Power On Reset (POR) and PWM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SAC720M8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SAC720M8/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SAC720M8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
