
The COP8SAC720N9 is a 16-bit microcontroller from Texas Instruments with 4KB of one-time programmable memory and 16 I/Os. It features an internal oscillator and supports peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The device is available in a DIP package and operates over a temperature range of 0°C to 70°C. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Texas Instruments COP8SAC720N9 technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
No datasheet is available for this part.