
8-Bit CMOS OTP Microcontroller, featuring 4KB EPROM memory and 128B RAM. Operates at up to 10MHz with an 8-bit data bus and SPI interface. Includes Power On Reset (POR), PWM, and Watchdog Timer peripherals. Designed for surface mounting in a 28-SOIC package, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V.
Texas Instruments COP8SAC728M8 technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 2.34mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 17.91mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SAC728M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.