
8-Bit CMOS OTP Microcontroller, featuring 4KB EPROM memory and 128B RAM. Operates at up to 10MHz with an internal oscillator and 2.7V to 5.5V supply voltage range. Includes SPI interface, 24 programmable I/O pins, and peripherals such as POR, PWM, and a watchdog timer. Packaged in a 28-SOIC (SOIC W) with tin contact plating, suitable for surface mounting. Operating temperature range from -40°C to 85°C.
Texas Instruments COP8SAC728M8/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 2.34mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 17.91mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SA |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SAC728M8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
