
8-Bit CMOS Microcontroller featuring 4KB EPROM/OTP memory and 128B RAM. Operates at up to 10MHz with an internal oscillator and supports SPI interface. Includes Power On Reset (POR), PWM, and Watchdog Timer peripherals. Packaged in a 28-PDIP with tin-matte contact plating, this through-hole component operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C.
Texas Instruments COP8SAC728N8/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SAC728N8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
