8-bit microcontroller, operating at a maximum clock frequency of 10MHz, featuring 4096 words of OTPROM and 128 bytes of RAM. This commercial temperature grade component offers 24 I/O lines and a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 5V. Housed in a 28-terminal PDIP package (R-PDIP-T28), it includes PWM channels and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments COP8SAC728N9/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.