The COP8SAC740N8/NOPB is an 8-bit SPI microcontroller from Texas Instruments. It features 4KB of EPROM memory and 128B of RAM, with 36 programmable I/O pins and 2 timers. The device operates at a maximum frequency of 10MHz and is available in a PDIP package. The COP8SAC740N8/NOPB is suitable for use in applications where a compact, low-power microcontroller is required, and can withstand operating temperatures up to 85°C. It is also RoHS compliant and available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |