
The COP8SAC744V8 is a 4KB OTP microcontroller with a SPI interface and 40 I/Os. It features an internal oscillator and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The device is available in an LCC package and operates over a temperature range of -40°C to 85°C. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SAC744V8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SAC744V8 technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SAC744V8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
