The COP8SA microcontroller features 4KB of one-time programmable memory, a 10us access time, and a 40-pin LCC package. It operates over a temperature range of 0-70°C and supports SPI interface. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is available in a rail/Tube packaging and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments COP8SAC744V9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SAC744V9 technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SAC744V9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
