
8-bit FLASH microcontroller featuring 32KB memory and 1KB RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers SPI, USART, and UART interfaces, 37 I/Os, and 3 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 44-pin PLCC for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Texas Instruments COP8SBR9HVA8 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SBR9HVA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.