
8-Bit CMOS Flash Microcontroller with 32k Memory, 1 k RAM, Virtual EEPROM, and 2.7V to 2.9V Brownou 44-PLCC -40 to 85
Texas Instruments COP8SBR9HVA8/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SBR9HVA8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.