
8-Bit CMOS Flash Microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 10MHz with internal oscillator. Includes SPI, USART, and UART interfaces, along with 3 timers/counters. Offers 59 I/Os, with 37 programmable, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 68-PLCC for surface mounting, with a wide operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Sign in to ask questions about the Texas Instruments COP8SBR9LVA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SBR9LVA8 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SBR9LVA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.