Texas Instruments COP8SCE9IMT9 technical specifications.
| Access Time | 20us |
| Package/Case | TFSOP |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SCE9IMT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
