8-bit microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 10MHz with an access time of 20µs. Offers SPI, USART, and UART interfaces, 37 programmable I/Os, and 3 timers/counters. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C. Packaged in a 44-pin PLCC for surface mounting.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not Compliant |
