
The COP8SCR9IMT8 is a 32KB FLASH microcontroller with 39 I/Os and supports SPI, UART, and USART interfaces. It features an internal oscillator and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is available in a TFSOP package and operates over a temperature range of -40°C to 85°C. The COP8SCR9IMT8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments COP8SCR9IMT8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8SCR9IMT8 technical specifications.
| Access Time | 20us |
| Package/Case | TFSOP |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SCR9IMT8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
