
The COP8SCR9KMT7 is a 32KB FLASH microcontroller designed for surface mount applications. It features 49 I/Os and supports SPI, UART, and USART interfaces. This device operates over a wide temperature range of -40°C to 125°C and is packaged in a TFSOP package. The COP8SCR9KMT7 contains lead and is not compliant with RoHS regulations. It includes an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. The microcontroller has a memory access time of 20 microseconds.
Texas Instruments COP8SCR9KMT7 technical specifications.
| Access Time | 20us |
| Package/Case | TFSOP |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | COP8™ 8S |
| RoHS | Not Compliant |
No datasheet is available for this part.
